BOOST5545ULP

Texas Instruments
595-BOOST5545ULP
BOOST5545ULP

Mfr.:

Description:
Development Boards & Kits - TMS320 5545 BOOST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:
BOOST5545ULP
Development Platforms
TMS320C55x
TMS320C5545A
Brand: Texas Instruments
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 197.622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOST5545ULP C5545 Booster Pack

Texas Instruments BOOST5545ULP C5545 Booster Pack is a small form factor, low-cost rapid development platform. This Booster Pack includes all the hardware and software needed to evaluate the C553x and C5545 DSP families. The C553x and C5545 ultra-low-power (ULP) DSP are the industry’s lowest cost and lowest power 16-bit DSP. The Texas Instruments BOOST5545ULP Booster Pack features C5545 ULP DSP at 100MHz with plenty of interfaces, such as I2S, SPI, USB2, etc. This booster pack includes an onboard CC2650 BLE radio for easy connectivity and an interface to MSP432 LaunchPad for easy expansion.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.76 $155.76