BOOSTXL-DRV8320H

Texas Instruments
595-BOOSTXL-DRV8320H
BOOSTXL-DRV8320H

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8320H

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
6 V to 54 V
DRV8320H
BOOSTXL-DRV8320H
Brand: Texas Instruments
Interface Type: USB
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 228.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-DRV8320x Evaluation Modules (EVMs)

Texas Instruments BOOSTXL-DRV8320x Evaluation Modules (EVMs) are 15A, 3-phase brushless DC drive stage based on the DRV8320H (BOOSTXL-DRV8320H) or DRV8320S (BOOSTXL-DRV8320S) gate driver and CSD88399Q5DC dual-package MOSFETs. The module has individual DC bus and phase voltage sense, making this evaluation module ideal for sensorless BLDC algorithms. The BOOSTXL-DRV8320x includes an external buck regulator for a 3.3V MCU supply and an external current shunt amplifier. The drive stage is fully protected with short circuit, thermal, shoot-through, and under-voltage protection and is easily configurable via different hardware configuration pins.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 2026/11/12
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.99 $112.99