BQ24005PWPR

Texas Instruments
595-BQ24005PWPR
BQ24005PWPR

Mfr.:

Description:
Battery Management Li-Ion Linear Charge Management IC A 595 A 595-BQ24005PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
8.4 V
1.2 A
8.4 V to 10 V
HTSSOP-20
SMD/SMT
BQ24005
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,397

Stock:
3,397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3397 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.51 $5.51
$4.44 $44.40
$4.18 $104.50
$3.85 $385.00
$3.76 $940.00
Full Reel (Order in multiples of 2000)
$3.65 $7,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.06
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.15
Min:
1

Similar Product

Texas Instruments BQ24005PWP
Texas Instruments
Battery Management Li-Ion Linear Charge Management IC A 595 A 595-BQ24005PWPR