BQ24072TEVM

Texas Instruments
595-BQ24072TEVM
BQ24072TEVM

Mfr.:

Description:
Power Management IC Development Tools BQ24072T Eval Mod A 595-BQ24072EVM A 595 A 595-BQ24072EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
4.75 V to 6.5 V
4.2 V
BQ24072
BQ24072T
Brand: Texas Instruments
Description/Function: The EVM provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the bq24072
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$141.60
Min:
1

Similar Product

Texas Instruments BQ24072EVM
Texas Instruments
Power Management IC Development Tools BQ24072 Eval Mod A 5 95-BQ24072TEVM A 59 A 595-BQ24072TEVM