BQ24076EVM-015

Texas Instruments
595-BQ24076EVM-015
BQ24076EVM-015

Mfr.:

Description:
Power Management IC Development Tools BQ24076EVM-015

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Battery Management
4.75 V to 6.5 V
4.4 V
BQ24076
BQ24076-015
Brand: Texas Instruments
Interface Type: USB
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs)

Texas Instruments BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs) provide a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24076 or BQ24078 products. Each of these chargers is designed to deliver up to 1.5A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9A of charging current. Each of these evaluation modules was designed as a stand-alone evaluation module, but they can also be interfaced with the system and host via the connectors and headers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60