BQ25100YFPR

Texas Instruments
595-BQ25100YFPR
BQ25100YFPR

Mfr.:

Description:
Battery Management 250mA Sgl-Inp Sgl Ce ll LiIon Batt Chrg A 595-BQ25100YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.3 V
250 mA
4.45 V to 6.45 V
DSBGA-6
SMD/SMT
BQ25100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,699

Stock:
3,699 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.45 $1.45
$1.20 $12.00
$1.13 $28.25
$1.05 $105.00
$1.02 $255.00
$0.999 $499.50
$0.996 $996.00
Full Reel (Order in multiples of 3000)
$0.968 $2,904.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.45
Min:
1

Similar Product

Texas Instruments BQ25100YFPT
Texas Instruments
Battery Management 250mA Sgl-Inp/Cell L i-Ion Batt Charger A 595-BQ25100YFPR