BQ25302EVM

Texas Instruments
595-BQ25302EVM
BQ25302EVM

Mfr.:

Description:
Power Management IC Development Tools Standalone single ce ll 2-A buck battery

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
3.7 V
BQ25302
BQ25302
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25302EVM Charger Evaluation Module (EVM)

Texas Instruments bq25302EVM Charger Evaluation Module (EVM) is used to evaluate the bq25302 device. The Texas Instruments bq25302 is a highly integrated 2A standalone one-cell, 5V, 1.2MHz synchronous switch-mode buck battery charger with a programmable charge voltage.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08