BQ25306RTER

Texas Instruments
595-BQ25306RTER
BQ25306RTER

Mfr.:

Description:
Battery Chargers Standalone 17-V 3A 1 -2 cell buck batter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Chargers
RoHS:  
Lithium Ion (Li-Ion)
3 A
SMD/SMT
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Batteries: 2
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Chargers
Series: BQ25306
Factory Pack Quantity: 3000
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25306 1-2 Cell Buck Battery Charger

Texas Instruments bq25306 1-2 Cell Buck Battery Charger is a highly integrated standalone switch-mode battery charger for 1-cell and 2-cell Li-ion, Li-polymer, and LiFePO4 batteries. The bq25306 supports 4.1V to 17V input voltage and 3A fast charge current. The integrated current sensing topology of the device enables high charge efficiency and low BOM cost. The best-in-class 200nA low quiescent current of the device conserves battery energy and maximizes the shelf time for portable devices. The bq25306 is available in a 3mm x 3mm WQFN package for easy 2-layer layout and space-limited applications.

In Stock: 3,207

Stock:
3,207 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.13 $2.13
$1.64 $16.40
$1.50 $37.50
$1.34 $134.00
$1.26 $315.00
$1.22 $610.00
Full Reel (Order in multiples of 3000)
$1.12 $3,360.00
$1.07 $6,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩