BQ25504RGTR

Texas Instruments
595-BQ25504RGTR
BQ25504RGTR

Mfr.:

Description:
Battery Management Ultra Low Power Boos t Converter A 595-B A 595-BQ25504RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH), Supercapacitor
Adjustable
200 mA
130 mV to 3 V
VQFN-16
SMD/SMT
BQ25504
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 330 nA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

bq25504 Ultra Low Power Boost Converters

Texas Instruments bq25504 Ultra Low Power Boost Converter with Battery Management is the first of a new family of intelligent integrated energy harvesting Nano-Power management solutions that are well suited for meeting the special needs of ultra low power applications. The bq25504 boost converter is specifically designed to efficiently acquire and manage the microwatts (µW) to milliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal electric generators.

In Stock: 2,059

Stock:
2,059 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.21 $5.21
$4.07 $40.70
$3.78 $94.50
$3.47 $347.00
$3.34 $835.00
$3.31 $1,655.00
$3.21 $3,210.00
Full Reel (Order in multiples of 3000)
$3.20 $9,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.83
Min:
1

Similar Product

Texas Instruments BQ25504RGTT
Texas Instruments
Battery Management Ultra Low Power Boos t Converter A 595-B A 595-BQ25504RGTR