BQ25730EVM

Texas Instruments
595-BQ25730EVM
BQ25730EVM

Mfr.:

Description:
Power Management IC Development Tools I2C NVDC 1 to 5 cell 16- buck-boost bat

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.5 V to 26 V
1 V to 23 V, 3 V to 24 V
BQ25730
BQ25730
Brand: Texas Instruments
Description/Function: Buck-Boost Battery Charge Controller Evaluation Module
For Use With: BQ25730 Battery Charge Management Device
Interface Type: I2C, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2573xEVM Controller Evaluation Module (EVM)

Texas Instruments bq2573xEVM Controller Evaluation Module (EVM) are for the evaluation of the bq2573x devices. The bq2573x is an I2C controlled NVDC (narrow voltage DC) buck-boost charge controller with an N-channel MOSFET selector and current monitoring. The input voltage range for the buck converter is between 3.5V and 26V, with a programmable output of 1 to 5 cells and a charge output current range of 128mA to 15A. These evaluation modules do not include the EV2400 interface device. The interface device will have to be ordered separately to evaluate the Texas Instruments bq2573xEVM.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43