BQ25882EVM-001

Texas Instruments
595-BQ25882EVM-001
BQ25882EVM-001

Mfr.:

Description:
Power Management IC Development Tools BQ25882EVM-001 DISC- BY-MFG-04/21 DISC-B DISC-BY-MFG-04/21

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.9 V to 6.2 V
5 V
BQ25882
BQ25882
Brand: Texas Instruments
Interface Type: USB
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25882EVM-001 Battery Charger Evaluation Module

Texas Instruments bq25882EVM-001 Battery Charger Evaluation Module (EVM) is designed to help easily evaluate the bq25882 boost-mode battery charger. Charging 2-cell, 8.4V+ battery packs from a legacy 5V USB port requires a boost charger. The bq25882 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management and system power path management device for a dual-cell Li-Ion and Li-polymer battery. The I2C serial interface with charging and system settings makes the device a truly flexible solution.

In Stock: 16

Stock:
16 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60