BQ27510DRZR-G2

595-BQ27510DRZR-G2
BQ27510DRZR-G2

Mfr.:

Description:
Battery Management Sys-Side Impedance- Track Fuel Gauge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.5 V
2.7 V to 5.5 V
SON-12
SMD/SMT
BQ27510-G2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 300 mAh to 8000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 103 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: