BQ29209DRBR

Texas Instruments
595-BQ29209DRBR
BQ29209DRBR

Mfr.:

Description:
Battery Management Vltg Prot w/Auto Cel l Balance A 595-BQ2 A 595-BQ29209DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.3 V
150 nA
4 V to 10 V
SON-8
SMD/SMT
BQ29209
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 13,837

Stock:
13,837 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.07 $1.07
$0.772 $7.72
$0.697 $17.43
$0.615 $61.50
$0.576 $144.00
$0.552 $276.00
$0.537 $537.00
Full Reel (Order in multiples of 3000)
$0.525 $1,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.26
Min:
1

Similar Product

Texas Instruments BQ29209DRBT
Texas Instruments
Battery Management Vltg Prot w/Auto Cel l Balance A 595-BQ2 A 595-BQ29209DRBR