BQ29312APW

Texas Instruments
595-BQ29312APW
BQ29312APW

Mfr.:

Description:
Battery Management 2-3-4 Cell Lithium P rotection AFE A 595 A 595-BQ40Z50RSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lithium-ion, Lithium Polymer
25 V
200 uA
4.5 V to 25 V
TSSOP-24
SMD/SMT
BQ29312A
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.68 $9.68
$7.54 $75.40
$6.61 $165.25
$6.04 $724.80
$5.98 $3,229.20
$5.92 $7,104.00
$5.76 $13,824.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.95
Min:
1

Similar Product

Texas Instruments BQ40Z50RSMT
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager A 595-BQ40Z50RSMT-R1
NRND: Not recommended for new designs.