BQ29330DBT

Texas Instruments
595-BQ29330DBT
BQ29330DBT

Mfr.:

Description:
Battery Management 2-3-4 Cell Lithium P rotection AFE A 595 A 595-BQ40Z50RSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
25 V
50 mA
4.5 V to 25 V
TSSOP-30
SMD/SMT
BQ29330
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.71 $7.71
$5.94 $59.40
$5.50 $137.50
$5.01 $601.20
$4.64 $1,392.00
$4.50 $4,590.00
$4.28 $10,785.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.73
Min:
1

Similar Product

Texas Instruments BQ40Z50RSMT
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager A 595-BQ40Z50RSMT-R1
NRND: Not recommended for new designs.