BQ3287AMT-SB2

595-BQ3287AMT-SB2
BQ3287AMT-SB2

Mfr.:

Description:
Real Time Clock RTC with NVSRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
DIP-24
4.5 V
5.5 V
0 C
+ 70 C
BQ3287A
Through Hole
Tray
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, Timer Interrupt
Memory Size: 114 B
Product Type: Real Time Clocks
Factory Pack Quantity: 15
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: