BQ34Z110PW

Texas Instruments
595-BQ34Z110PW
BQ34Z110PW

Mfr.:

Description:
Battery Management Wide Range Fuel Gge w/ Impedance Track A A 595-BQ34Z100PW-G1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lead Acid
2.5 V
250 mA
2.7 V to 4.5 V
TSSOP-14
SMD/SMT
BQ34Z110
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 320000 mAh
Development Kit: BQ34Z110EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 140 uA
Product Type: Battery Management
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.42 $9.42
$7.33 $73.30
$6.04 $543.60
$5.98 $1,614.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.13
Min:
1

Similar Product

Texas Instruments BQ34Z100PW-G1
Texas Instruments
Battery Management Multi-Chem Impedance Standalone FuelGaug A 595-BQ34Z100PWR-G1