BQ35100PW

Texas Instruments
595-BQ35100PW
BQ35100PW

Mfr.:

Description:
Battery Management Lithium Primary Batt Fuel Gauge A 595-BQ A 595-BQ35100PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion
2.5 V
250 mA
2.7 V to 4.5 V
TSSOP-14
SMD/SMT
BQ35100
Tube
Brand: Texas Instruments
Capacity: 32000 mAh
Development Kit: BQ35100EVM-795
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq35100 Battery Fuel Gauge & EOS Monitor

Texas Instruments bq35100 Battery Fuel Gauge & EOS Monitor provides highly configurable fuel gauging for non-rechargeable lithium primary batteries—without requiring forced discharge of the battery. Built so that optimisation is not necessary, the patented TI gauging algorithms support replaceable batteries. They also enable accurate results with ultra-low average power consumption through host control via the GAUGE ENABLE (GE) pin. The fuel gauging functions use voltage, current, and temperature information to provide State-Of-Health (SOH) and End-Of-Service (EOS) data. The bq35100 device is only required to be powered long enough to gather data and to make calculations to support the selected algorithm and the frequency of updates required by the system.
Learn more

In Stock: 5,335

Stock:
5,335 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.80 $4.80
$3.65 $36.50
$3.07 $76.75
$2.94 $264.60
$2.62 $707.40
$2.49 $1,344.60
$2.47 $2,667.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.88
Min:
1

Similar Product

Texas Instruments BQ35100PWR
Texas Instruments
Battery Management Battery fuel gauge f or non-rechargeable A 595-BQ35100PW