BQ4802LYDWR

Texas Instruments
595-BQ4802LYDWR
BQ4802LYDWR

Mfr.:

Description:
Real Time Clock Parallel RTC A 595-B Q4802LYDW A 595-BQ4 A 595-BQ4802LYDW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-28
Backup Switching
2.7 V
3.6 V
0 C
+ 70 C
BQ4802LY
SMD/SMT
3 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, NV SRAM Control
Memory Size: 16 B
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.26 $9.26
$7.20 $72.00
$6.68 $167.00
$6.12 $612.00
Full Reel (Order in multiples of 1000)
$5.75 $5,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩