BQ4802YPW

Texas Instruments
595-BQ4802YPW
BQ4802YPW

Mfr.:

Description:
Real Time Clock Parallel RTC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
TSSOP-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
BQ4802Y
SMD/SMT
300 nA
Tube
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, NV SRAM Control
Memory Size: 16 B
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.50 $14.50
$11.36 $113.60
$10.57 $528.50
$9.71 $971.00
$9.61 $2,402.50
$9.05 $4,525.00
$8.84 $8,840.00
3,000 Quote