BQ7693001DBT

Texas Instruments
595-BQ7693001DBT
BQ7693001DBT

Mfr.:

Description:
Battery Management 6 to 10-Series Cell- Li-lon A 595-BQ7693 A 595-BQ7693001DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
2.5 V
6 V to 25 V
TSSOP-30
SMD/SMT
BQ76930
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq769x0 Li-Ion & Li-Phosphate Battery Monitors

Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Learn More

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $6.54
$5.02 $50.20
$4.42 $110.50
$4.33 $519.60
$3.91 $1,173.00
$3.81 $2,057.40
$3.76 $3,835.20
$3.70 $9,324.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.06
Min:
1

Similar Product

Texas Instruments BQ7693001DBTR
Texas Instruments
Battery Management 6 to 10-Series Cell Montr(bq76940 Family A 595-BQ7693001DBT