BQ77207EVM

Texas Instruments
595-BQ77207EVM
BQ77207EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V to 35 V
BQ77207
BQ77207
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq77207EVM Evaluation Module (EVM)

Texas Instruments bq77207EVM Evaluation Module (EVM) is a complete evaluation system for the bq77207, a 3-series to 7-series cell Li-Ion battery protection integrated circuit. The circuit module includes one Texas Instruments bq77207 integrated circuit (IC), thermistor, and all other onboard components necessary to signal the condition from overcharge, over-discharge, and over-temperature in a 7-series cell Li-ion or Li-polymer battery pack.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.99 $112.99