BQ79731PHPRQ1

Texas Instruments
595-BQ79731PHPRQ1
BQ79731PHPRQ1

Mfr.:

Description:
Battery Management Automotive high-volt age battery pack mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Monitors and Balancers
Pack Voltage Current
20 V
HTQFP-48
SMD/SMT
BQ79731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq79731-Q1 High-Voltage Battery Pack Monitor

Texas Instruments bq79731-Q1 High-Voltage Battery Pack Monitor can measure divided down high voltage nodes in a battery system. It can measure the voltage across contractors, fuse, and check isolation voltage in a battery junction box (BJB) system. The device has two integrated current sense paths supporting a low-side shunt resistor. Accurate SOC calculation is available because of the coulomb counting function. There are 15 GPIOs/auxiliary inputs that can be used for thermistor measurements, HV measurements, and driving relays. Four SW outputs can drive MOSFET switches in the measurement path. The device can function as an interface and SPI HUB with up to eight separate SPI devices/groups. Over-current protection response can be achieved autonomously using HW pins for fast protection in dangerous over-current events. The isolated bi-directional daisy chain ports support transformer-based and capacitor isolation. The device can also communicate with MCU over UART and SPI. Typical applications for the Texas Instruments bq79731-Q1 include fully electric, plug-in hybrid, and hybrid vehicles.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
2,000
Expected 2027/03/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.83 $13.83
$10.83 $108.30
$10.08 $252.00
$9.26 $926.00
$9.18 $2,295.00
$8.96 $4,480.00
Full Reel (Order in multiples of 1000)
$8.96 $8,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩