BUF12800AIPWP

Texas Instruments
595-BUF12800AIPWP
BUF12800AIPWP

Mfr.:

Description:
LCD Gamma Buffers Ref Vltg Generator f or Correction A 595 A 595-BUF12800AIPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF12800
12 Channel
50 uA, 15 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Tube
Amplifier Type: Gamma Buffer
Brand: Texas Instruments
Development Kit: BUF12800EVM
Height: 1.15 mm
Length: 7.8 mm
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 24
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Shutdown: No Shutdown
Factory Pack Quantity: 60
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.86 $5.86
$4.48 $44.80
$3.92 $98.00
$3.68 $441.60
$3.59 $1,077.00
$3.54 $1,911.60
$3.52 $4,224.00
$3.50 $8,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.16
Min:
1

Similar Product

Texas Instruments BUF12800AIPWPR
Texas Instruments
LCD Gamma Buffers Ref Vltg Generator f or Correction A 595 A 595-BUF12800AIPWP