BUF16821BIPWPR

Texas Instruments
595-BUF16821BIPWPR
BUF16821BIPWPR

Mfr.:

Description:
LCD Gamma Buffers Progammable Gamma- V ltg Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF16821
16 Channel, 2 Channel
5.5 V, 20 V
2 V, 9 V
115 uA, 12 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Height: 1.15 mm
Input Voltage Range - Max: 6 V
Input Voltage Range - Min: - 500 mV
Length: 9.7 mm
Moisture Sensitive: Yes
Output Current per Channel: 30 mA
Peak Solder Temperature: + 260 C
Pin Count: 28
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,953

Stock:
1,953 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1953 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.61 $6.61
$5.06 $50.60
$4.68 $117.00
$4.26 $426.00
$4.05 $1,012.50
$3.93 $1,965.00
$3.88 $3,880.00
Full Reel (Order in multiples of 2000)
$3.88 $7,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩