BUF602ID

Texas Instruments
595-BUF602ID
BUF602ID

Mfr.:

Description:
High Speed Operational Amplifiers High Speed Closed Lo op Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF602
1 Channel
1 GHz
8 kV/us
60 mA
7 uA
16 mV
12.6 V
2.8 V
5.8 mA
- 45 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Buffer Amplifiers
Brand: Texas Instruments
Development Kit: DEM-BUF-SO-1A
en - Input Voltage Noise Density: 4.9 nV/sqrt Hz
Height: 1.58 mm
Length: 4.9 mm
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.44 $9.44
$7.32 $73.20
$6.78 $169.50
$6.19 $464.25
$5.91 $1,773.00
$5.75 $3,018.75
$5.59 $5,869.50
3,000 Quote