BUF602IDBVR

Texas Instruments
595-BUF602IDBVR
BUF602IDBVR

Mfr.:

Description:
High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF602
1 Channel
8 kV/us
30 dB
7 uA
30 mV
12.6 V
2.8 V
5.8 mA
- 45 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Buffer Amplifiers
Brand: Texas Instruments
Development Kit: DEM-BUF-SO-1A
en - Input Voltage Noise Density: 4.9 nV/sqrt Hz
Height: 1.15 mm
Length: 2.9 mm
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 5
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Width: 1.6 mm
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,711
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.44 $9.44
$7.32 $73.20
$6.78 $169.50
$6.20 $620.00
$5.92 $1,480.00
$5.76 $2,880.00
$5.61 $5,610.00
Full Reel (Order in multiples of 3000)
$5.30 $15,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.05
Min:
1

Similar Product

Texas Instruments BUF602IDBVT
Texas Instruments
High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVR