BZX884C15VDPYR

Texas Instruments
595-BZX884C15VDPYR
BZX884C15VDPYR

Mfr.:

Description:
Zener Diodes 15V Zener diode in 0 402 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
15 V
SMD/SMT
X1SON-2
250 mW
5 %
30 nA
30 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 30 nA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 13 mV/C
Vf - Forward Voltage: 900 mV
Width: 0.6 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.311 $0.31
$0.137 $1.37
$0.12 $12.00
$0.088 $44.00
$0.083 $83.00
$0.073 $182.50
Full Reel (Order in multiples of 10000)
$0.051 $510.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩