CAHCT1G14QDBVRQ1

Texas Instruments
595-CAHCT1G14QDBVRQ1
CAHCT1G14QDBVRQ1

Mfr.:

Description:
Logic Gates GATORADE BD13 Q100 S PIN AHCT1G14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Inverter
1 Gate
AHCT
1 Input
SOT-23-5
1 Output
8 mA
- 8 mA
5.5 ns
3 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Output Current: 25 mA, 50 mA
Output Voltage: 0 V to 5.5 V
Product: Automotive Schmitt-Trigger Inverter Gates
Product Type: Logic Gates
Series: SN74AHCT1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,611

Stock:
4,611 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.39 $0.39
$0.272 $2.72
$0.242 $6.05
$0.211 $21.10
$0.194 $48.50
$0.185 $92.50
$0.177 $177.00
Full Reel (Order in multiples of 3000)
$0.172 $516.00
$0.16 $960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩