CAHCT7541QWRKSRQ1

Texas Instruments
595-CAHCT7541QWRKSRQ
CAHCT7541QWRKSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 4.5V-to-5.5V b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
AHCT
8 Input
8 Output
Non-Inverting
VQFN-20
8 mA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open-Drain
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.2 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.297 $891.00