CALVC164245IDGGREP

Texas Instruments
595-CVC164245IDGGREP
CALVC164245IDGGREP

Mfr.:

Description:
Translation - Voltage Levels Mil Enhanced 16B Lev el Shifting Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Transceiver
300 Mb/s
TSSOP-48
5.5 V
2.3 V, 3 V
SN74ALVC164245
6.8 ns
- 55 C
+ 125 C
SMD/SMT
ALVC
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: V62/05612-01YE
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ALVC164245 Level Shifting Transceiver

Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has VCCB, which is set to operate at 3.3V and 5V. A port has VCCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.

In Stock: 2,524

Stock:
2,524 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.26 $9.26
$7.18 $71.80
$6.66 $166.50
$6.08 $608.00
$5.82 $1,455.00
$5.80 $2,900.00
Full Reel (Order in multiples of 2000)
$5.80 $11,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩