CC1100ERGPR

Texas Instruments
595-CC1100ERGPR
CC1100ERGPR

Mfr.:

Description:
RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Sub-GHz
470 MHz to 510 MHz, 950 MHz to 960 MHz
500 kb/s
2-FSK, ASK, FSK, GFSK, MSK, OOK
1.8 V
3.6 V
15 mA
12 dBm
- 40 C
+ 85 C
SPI
QFN-20
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 1
Number of Transmitters: 1
Pin Count: 20
Product Type: RF Transceiver
Sensitivity: - 112 dBm
Series: CC1100E
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,965

Stock:
2,965 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.13 $4.13
$3.11 $31.10
$2.86 $71.50
$2.58 $258.00
$2.45 $612.50
$2.43 $1,215.00
$2.28 $2,280.00
Full Reel (Order in multiples of 3000)
$2.22 $6,660.00
$2.21 $13,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.95
Min:
1

Similar Product

Texas Instruments CC1100ERGPT
Texas Instruments
RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR