CC110LRGPT

Texas Instruments
595-CC110LRGPT
CC110LRGPT

Mfr.:

Description:
RF Transceiver Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Wi-Fi
300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz
600 kb/s
2-FSK, 4-FSK, GFSK, OOK
1.8 V
3.6 V
14 mA
12 dBm
- 40 C
+ 85 C
SPI
QFN-20
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 1
Number of Transmitters: 1
Pin Count: 20
Product Type: RF Transceiver
Sensitivity: - 116 dBm
Series: CC110L
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CC11xL Transceivers, Receivers, and Transmitters

Texas Instruments CC11xL devices are transceivers, receivers, and transmitters designed for ultralow-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands as well as wireless alarm and security systems. TI CC110L Value Line Transceivers, CC113L Value Line Receivers, and CC115L Value Line Transceivers are cost-optimized sub-1 GHz RF devices based on the popular CC1101 RF transceiver, and RF performance characteristics are identical. TI CC110L RF transceivers are integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate of up to 600kbps. TI CC113L RF receivers are integrated with a highly configurable baseband demodulator. The modem supports various modulation formats and has a configurable data rate of up to 600 kbps. Texas Instruments CC115L RF transmitters are integrated with a highly configurable baseband modulator. The modem supports various modulation formats and has configurable data rates from 0.6 to 600knps. The CC110L, CC113L, and CC115L provide extensive hardware support for packet handling, data buffering, and burst transmissions.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.71 $3.71
$3.05 $30.50
$2.81 $281.00
Full Reel (Order in multiples of 250)
$2.48 $620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.99
Min:
1

Similar Product

Texas Instruments CC110LRGPR
Texas Instruments
RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT