CC1175RHBR

Texas Instruments
595-CC1175RHBR
CC1175RHBR

Mfr.:

Description:
RF Transmitter RF Transmitter Hi Pe rf A 595-CC1175RHBT A 595-CC1175RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transmitter
RoHS:  
Multiband
+ 85 C
VQFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
3.6 V
2 V
Brand: Texas Instruments
Development Kit: CC1175EMK-868-915
Minimum Operating Temperature: - 40 C
Modulation Technique: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
Moisture Sensitive: Yes
Product Type: RF Transmitter
Series: CC1175
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 45 mA
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,491

Stock:
3,491 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.19 $5.19
$3.95 $39.50
$3.64 $91.00
$3.30 $330.00
$3.24 $810.00
Full Reel (Order in multiples of 3000)
$2.76 $8,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩