CC1201RHBR

Texas Instruments
595-CC1201RHBR
CC1201RHBR

Mfr.:

Description:
RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Zigbee
164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz
1.25 Mb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
19 mA
16 dBm
- 40 C
+ 85 C
VQFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 32
Product Type: RF Transceiver
Sensitivity: - 120 dBm
Series: CC1201
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,615

Stock:
1,615 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.33 $5.33
$4.06 $40.60
$3.74 $93.50
$3.40 $340.00
$3.22 $805.00
$3.12 $1,560.00
Full Reel (Order in multiples of 3000)
$3.12 $9,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.19
Min:
1

Similar Product

Texas Instruments CC1201RHBT
Texas Instruments
RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR