CC1354R106T0RGZR

Texas Instruments
595-CC1354R106T0RGZR
CC1354R106T0RGZR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiband wir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.4 GHz
1024 kB
256 kB
48 MHz
1.8 V
3.8 V
+ 105 C
VQFN-48
SMD/SMT
Brand: Texas Instruments
Interface Type: GPIO, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 28 I/O
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1354R10
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC1354R10 SimpleLink™ Arm® Wireless MCU

Texas Instruments CC1354R10 SimpleLink™ Arm® Cortex®-M33 Wireless MCU device is a multiprotocol and multiband Sub-1GHz and 2.4GHz wireless microcontroller (MCU). This MCU supports BLUETOOTH® 5.3 Low Energy, Thread, Zigbee®, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wi-SUN®, mioty®, Amazon Sidewalk, proprietary systems, including the TI 15.4-Stack (Sub-1GHz and 2.4GHz). It also has concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The device has advanced security features and on-chip over-the-air (OAD) update capability by being optimized for low-power wireless communications. It enables long-range and reliable communication in building security systems, smart meters, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 2,134

Stock:
2,134 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.49 $9.49
$7.83 $78.30
$7.33 $183.25
$6.75 $675.00
$6.40 $1,600.00
$6.22 $3,110.00
$6.04 $6,040.00
$5.43 $13,575.00