CC2400-RTB1

Texas Instruments
595-CC2400-RTB1
CC2400-RTB1

Mfr.:

Description:
RF Transceiver Lo-Pwr Sgl-Chip 2.4 GHz ISM Band Trnscvr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM, SRD
2.4 GHz to 2.483 GHz
1 Mb/s
FSK
1.6 V
3.6 V
24 mA
19 mA
0 dBm
- 40 C
+ 85 C
SPI
VQFN-48
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: CC2400DBK
Moisture Sensitive: Yes
Operating Supply Voltage: 1.6 V to 3.6 V
Pin Count: 48
Product Type: RF Transceiver
Sensitivity: - 87 dBm
Series: CC2400
Factory Pack Quantity: 43
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 129   Multiples: 43
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.01 $2,065.29