CC2400-RTR1

Texas Instruments
595-CC2400-RTR1
CC2400-RTR1

Mfr.:

Description:
RF Transceiver Lo-Pwr Sgl-Chip 2.4 GHz ISM Band Trncvr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz to 2.483 GHz
1 Mb/s
1.8 V
3.3 V
- 40 C
+ 85 C
VQFN-48
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: CC2400DBK
Product Type: RF Transceiver
Series: CC2400
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$12.90 $51,600.00