CC2430ZF128RTCR

Texas Instruments
595-CC2430ZF128RTCR
CC2430ZF128RTCR

Mfr.:

Description:
RF System on a Chip - SoC Sys-on-Chip Solution Transient Response A 839-CC2430-F128-RV-B

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
0 dBm
- 92 dBm
2 V
3.6 V
27 mA
27 mA
128 kB
- 40 C
+ 85 C
VQFNP-48
SMD/SMT
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Interface Type: 2-Wire, 3-Wire, 4-Wire, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers/Counters: 4 Timer
Pin Count: 48
Processor Series: CC243
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2430
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$20.89 $20.89
$16.55 $165.50
$15.47 $386.75
$14.28 $1,428.00
$13.87 $3,467.50
Full Reel (Order in multiples of 2500)
$13.86 $34,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩