CC2510F16RSP

839-CC2510F16RSP
CC2510F16RSP

Mfr.:

Description:
RF System on a Chip - SoC CC2510 16kB Chipset

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
2 V
3.6 V
16 kB
- 40 C
+ 85 C
QFN-36
SMD/SMT
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Interface Type: USB
Maximum Clock Frequency: 2.4835 GHz
Moisture Sensitive: Yes
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Processor Series: CC2510 Fx
Product Type: RF System on a Chip - SoC
Series: CC2510F16
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 6-01-2007, these parts have not been released for
sale by Texas Instruments. We do not have a confirmed
release date at this time. Once we receive updated
shipping information from Texas Instruments, we will update
our system with valid ship dates. This information will be
available on mouser.com or you can contact your Mouser
Technical Sales Representative for the delivery
information.

839-2550EM
839-CC1110
839-CC1110T/R
839-CC2431
839-CC2431T/R
839-CC2510F16RSP
839-CC2510F16RSPR
839-CC2510F32RSP
839-CC2510F32RSPR
839-CC2510F8RSP
839-CC2510F8RSPR
839-CC2510T/R
839-CC2511F16RSP
839-CC2511F16RSPR
839-CC2511F32RSP
839-CC2511F32RSPR
839-CC2511F8RSP
839-CC2511F8RSPR



5-0507-50

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310070
JPHTS:
8542390990
TARIC:
8542391000
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2510Fx System-on-Chip

All-in-one solutions for 2.4GHz wireless communication, providing radio, MCU, memory, and peripherals on one chip.

Availability

Stock: