CC2520RHDT

Texas Instruments
595-CC2520RHDT
CC2520RHDT

Mfr.:

Description:
RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Zigbee
2.394 GHz to 2.507 GHz
250 kb/s
DSSS
1.8 V
3.8 V
18.5 mA
33.6 mA
5 dBm
- 40 C
+ 125 C
4-Wire, SPI
VQFN-28
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 28
Product Type: RF Transceiver
Sensitivity: - 98 dBm
Series: CC2520
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.54 $9.54
$7.42 $74.20
$6.90 $172.50
$6.32 $632.00
Full Reel (Order in multiples of 250)
$5.98 $1,495.00
$5.86 $2,930.00
$5.72 $5,720.00
$5.41 $13,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.55
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.18
Min:
1

Similar Product

Texas Instruments CC2520RHDR
Texas Instruments
RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT