CC2530F32RHAT

Texas Instruments
595-CC2530F32RHAT
CC2530F32RHAT

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F32RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
24.3 mA
33.5 mA
32 kB
- 40 C
+ 125 C
VQFN-40
SMD/SMT
Reel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Interface Type: 2-Wire, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers/Counters: 4 Timer
Pin Count: 40
Processor Series: CC253
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2530
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$5.00 $1,250.00