CC2538DK

595-CC2538DK
CC2538DK

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 CC2538 DEV KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:
Development Kits
CC2538
USB
5 V
Zigbee
Brand: Texas Instruments
Description/Function: Development kit provides a complete hardware performance test platform and generic software development environment
For Use With: System On Chip
Product Type: Zigbee Development Tools
Series: CC2538
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: