CC2560ARVMR

Texas Instruments
595-CC2560ARVMR
CC2560ARVMR

Mfr.:

Description:
RF Transceiver Bluetooth Smart Read y Controller

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
4 Mb/s
2.2 V
4.8 V
12 dBm
- 40 C
+ 85 C
VQFNP-76
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: MSP-WDS430BT1000AD
Moisture Sensitive: Yes
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Series: CC2560
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.26 $10,650.00