CC2564BYFVT

Texas Instruments
595-CC2564BYFVT
CC2564BYFVT

Mfr.:

Description:
RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, GFSK, Pi/4-DQPSK
2.2 V
4.8 V
19 dBm
- 40 C
+ 85 C
I2S, UART
DSBGA-54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MSP-WDS430BT2000D
Number of Receivers: 1
Number of Transmitters: 1
Pin Count: 76
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Series: CC2564
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 10.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2560 Bluetooth Smart Ready Controllers

Texas Instruments CC2560 Bluetooth Smart Ready Controller is a complete BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI's seventh-generation core, the CC2560 device brings a product-proven solution that supports 4.0 dual mode (BR/EDR/LE) protocols.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.69 $8.69
$6.73 $67.30
$6.26 $156.50
$5.71 $571.00
Full Reel (Order in multiples of 250)
$5.29 $1,322.50
$5.13 $2,565.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.56
Min:
1

Similar Product

Texas Instruments CC2564BYFVR
Texas Instruments
RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT