CC2592RGVT

Texas Instruments
595-CC2592RGVT
CC2592RGVT

Mfr.:

Description:
RF Front End 2.4 GHz Range Extend er up to x7 A 595-C A 595-CC2592RGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
4.7 dB
2 V to 3.7 V
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Bandwidth: 2.4 GHz
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CC2592
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,298

Stock:
2,298 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.77 $5.77
$4.43 $44.30
$4.08 $102.00
$3.70 $370.00
Full Reel (Order in multiples of 250)
$3.40 $850.00
$3.28 $1,640.00
$3.23 $3,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.90
Min:
1

Similar Product

Texas Instruments CC2592RGVR
Texas Instruments
RF Front End 2.4 GHz Range Extend er up to x7 A 595-C A 595-CC2592RGVT