CC2745R10-CS-EVM

Texas Instruments
595-CC2745R10-CS-EVM
CC2745R10-CS-EVM

Mfr.:

Description:
Development Boards & Kits - ARM CC2745R10 channel sounding evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Modules
ARM Cortex M33
CC2745R10
Brand: Texas Instruments
Data Bus Width: 32 bit
For Use With: LP-XDS110 and LP-XDS110ET Debuggers
Interface Type: CAN, SPI, UART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-EM-CC2745R10-Q1 LaunchPad™ Development Kit

Texas Instruments LP-EM-CC2745R10-Q1 LaunchPad™ Development Kit is ideal for getting started with integrated power amplifier devices, with radio support for 2.4GHz operation. The LaunchPad is equipped with an AEC-Q100-compliant wireless microcontroller (MCU) supporting BLUETOOTH® Low Energy for automotive applications. The TI LP-EM-CC2745R10-Q1 is a split LaunchPad™ development kit, which does not include an XDS debugger. Recommended debuggers are LP-XDS110 or LP-XDS110ET.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2026/11/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.47 $41.47