CC3100BOOST

Texas Instruments
595-CC3100BOOST
CC3100BOOST

Mfr.:

Description:
Development Boards & Kits - Wireless ALSO REQUIRES 595-CC 31XXEMUBOOST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC3100BOOST
Development Boards
ARM
2.4 GHz
CC3100
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: SimpleLink Wi-Fi CC3100 BoosterPack
For Use With: CC31XXEMUBOOST, MSP-EXP430F5529LP
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink, BoosterPack
Unit Weight: 145.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC3100BOOST SimpleLink Wi-Fi CC3100 BoosterPack

Texas Instruments CC3100BOOST SimpleLink Wi-Fi CC3100 BoosterPack solution allows customers the flexibility to add Wi-Fi to any microcontroller (MCU). Internet on a chip contains all you need to easily create IoT solutions - security, quick connection, cloud support, and more. The CC3100 Booster pack can be used in three main ways: to connect to TI MCU Launchpad (software examples provided for MSP-EXP430F5529LP); with CC31XXEMUBOOST connect to a PC for MCU Emulation using SimpleLink Studio, and this kit can also be connected up to other platforms through pins (use the Programming Guide for instructions on porting driver and sample code).

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.10 $77.10