CC3120BOOST

Texas Instruments
595-CC3120BOOST
CC3120BOOST

Mfr.:

Description:
Development Boards & Kits - Wireless CC3120 BoosterPack P lug-In Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC3120BOOST
Add-On Boards
ARM Cortex M3
1 GHz
CC3120
Brand: Texas Instruments
Data Bus Width: 32 bit
For Use With: CC31XXEMUBOOST, MSP-EXP432P401R
Interface Type: I2C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink, BoosterPack
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC3120BOOST CC3120 BoosterPack™ Plug-in-Module

Texas Instruments CC3120BOOST CC3120 BoosterPack™ Plug-in-Module is a board that can easily be connected to TI’s MCU Launchpad kits. This feature allows for rapid software development. The Texas Instruments CC3120BOOST can be plugged into the Advanced Emulation BoosterPack (CC31xxEMUBOOST) and connected to a PC that emulates an MCU with SimpleLink Studio. This kit can also be connected to any low-power MCU platform beyond TI’s Launchpad kits through adapter boards.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.18 $47.18