CC3220MODSM2MOBR

Texas Instruments
595-CC3220MODSM2MOBR
CC3220MODSM2MOBR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
256 kB
80 MHz
12 bit
2.3 V
3.6 V
+ 85 C
QFM-63
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Number of Timers/Counters: 4 Timer
Product Type: RF Microcontrollers - MCU
Series: CC3220MOD
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 2.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC3220MOD Simplelink Wireless MCU Modules

Texas Instruments CC3220MOD Simplelink™ Wireless Microcontroller (MCU) Modules support station, AP, and Wi-Fi Direct® modes. The CC3220MODx and CC3220MODAx modules also support WPA2 personal and enterprise security. This subsystem includes embedded TCP/IP and TLS/SSL stacks, an HTTP server, and multiple Internet protocols. 

CC3220 SimpleLink™ Microcontrollers & Modules

Texas Instruments CC3220 Microcontrollers and Modules are part of the SimpleLink™ microcontroller (MCU) platform. The platform consists of Wi-Fi®, BLUETOOTH® low energy, Sub-1 GHz and host MCUs, all sharing a common, easy-to-use development environment with a single core software development kit (SDK) and rich toolset. The family is a complete platform solution including associated tools, evaluation modules, reference designs, and user and programming guides. These CC3220 devices and modules are part of the second generation of TI’s Internet-on-a-chip™ family, adding new features and capabilities to simplify the connectivity of things to the internet.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$17.63 $17.63
$13.97 $139.70
$13.06 $326.50
$12.05 $1,205.00
$11.50 $2,875.00
$11.29 $5,645.00
Full Reel (Order in multiples of 750)
$11.29 $8,467.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩